3RV1011-1JA10
Siemens EnergyMotor Protection Circuit Breaker - Size S00 - 3 Pole - 7 to 10A - 690 V - 50 kA - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV1011-1JA10
RoHS:
No
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
The SIEMENS ENERGY part 3RV1011-1JA10 is a Motor Protection Circuit Breaker designed for reliable and efficient protection of motors. It is a compact and durable circuit breaker, with a Size S00 configuration and 3 poles. With a rated current range of 7 to 10A and a high voltage rating of 690V, this circuit breaker is suitable for a wide range of motor applications. The 3RV1011-1JA10 features a high short-circuit breaking capacity of 50 kA, ensuring the safety of your electrical system in the event of a fault. It is equipped with screw terminals, providing a secure and convenient connection for easy installation and maintenance. With its robust construction and advanced protection features, the SIEMENS ENERGY part 3RV1011-1JA10 Motor Protection Circuit Breaker offers reliable and efficient motor protection, ensuring smooth and safe operation of your motor-driven applications.
Search Keywords:
3RV10111JA10
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$270.86
$270.860
3
$263.33
$789.990
5
$259.38
$1,296.900
10
$255.49
$2,554.900
25
+
$251.66
$6,291.500
Product Guides