help desk software
DATA SHEET

3RV1021-4AA10

Siemens Energy

Circuit Breaker Motor Protector 3Pole 16A 690VAC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV1021-4AA10
RoHS:
No
HTS:
8536200040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
16 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Motor Protector 3Pole 16A 690VAC
Search Keywords:
3RV10214AA10
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
3RV20214AA10
3RV20214AA10
VIEW PRODUCT
Tools/3D Models
Product Guides