Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV20111AA15
RoHS:
Yes
HTS:
8536304000
COO:
DE
Supplier Standard Pack
1
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
1.6 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 1.6A 690VAC
Search Keywords:
3RV20111AA15
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$197.33
$197.330
3
$194.37
$583.110
5
$191.45
$957.250
10
$188.58
$1,885.800
25
+
$185.12
$4,628.000
Product Guides