3RV20111BA10
Siemens EnergyCircuit Breaker - Thermal - 3 Pole - 2A 690V - Rotary Actuator - IP20 - DIN Rail Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV20111BA10
RoHS:
Yes
HTS:
8536304000
COO:
DE
Supplier Standard Pack
1
The 3RV20111BA10 is circuit breaker with dimensions: 3.819 in x 1.772 in x 3.78 in (97 mm x 45 mm x 96 mm). Operating temperature range is from -20°C to +60°C.
Search Keywords:
3RV20111BA10
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$166.29
$166.290
3
$163.79
$491.370
5
$161.33
$806.650
10
$158.91
$1,589.100
25
+
$156.00
$3,900.000
Product Guides