Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV20114AA10
RoHS:
No
HTS:
8536304000
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
15.5 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protection Control 3Pole 15.5A 690VAC
Search Keywords:
3RV20114AA10
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$282.50
$282.500
3
$278.26
$834.780
5
$274.09
$1,370.450
10
$265.76
$2,657.600
25
+
$237.78
$5,944.500
Product Guides