3SB3000-1AA20
Siemens EnergySwitch Emergency Stop N.O./N.C. DPST Mushroom Button Screw Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3SB3000-1AA20
RoHS:
Yes
HTS:
8536509035
COO:
DE
Supplier Standard Pack
1
Actuator Diameter:
60 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP66
Life Cycle:
Discontinued & Replaced
Switch Emergency Stop N.O./N.C. DPST Mushroom Button Screw Panel Mount/Through Hole
Search Keywords:
3SB30001AA20
CUSTOMERS
ALSO BOUGHT
IPR3FAD1
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
RU2S-C-D24
Power relay Over 2A
BZ-2AQ1842-PC2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Bre...
G4ODC5R
Reed Relays 5VDC 0.5A SPST-NO Dry
KHAU-17A18-120
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket