help desk software
DATA SHEET

3SB3500-1HB60

Siemens Energy

Metal Unit Actuator Push-Pull Button

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3SB3500-1HB60
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
N/A
Actuator Color:
N/A
Pole Throw Configuration:
N/A
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
N/A
IP Rating:
IP65
Metal Unit Actuator Push-Pull Button

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides