3SB3501-0AA31
Siemens EnergySwitch Push Button N.O. SPST Round Flat Button Momentary Contact Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3SB3501-0AA31
RoHS:
Yes
HTS:
8536509035
COO:
CZ
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Flat Button
Terminal Type:
N/A
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Round Flat Button Momentary Contact Panel Mount
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$23.00
$23.000
5
$22.12
$110.600
10
+
$21.57
$215.700
Product Guides