3SU11026AA601AA0
Siemens EnergySwitch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Snap-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3SU11026AA601AA0
RoHS:
Yes
HTS:
8543707100
COO:
CZ
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round13561
Bezel Color:
N/A
Lens Shape:
Round Raised13564
Lens Color:
White13563
Light Source:
LED13565
Light Source Color:
N/A
Typical Operating Voltage:
2413576VAC,2413576VDC
Typical Operating Current:
N/A
Terminal Type:
Screw13574
Family:
3SU1102-6AA60-1AA0
The SIEMENS ENERGY part 3SU11026AA601AA0 is a high-quality switch indicator designed for panel mount applications. It features a 24VAC/24VDC LED round screw, which provides clear and easy-to-read indications.This snap-in switch indicator is built to last, with durable construction and reliable performance. It is designed for use in a variety of industrial settings, providing operators with a visual indication of switch status.With its easy panel mounting and secure snap-in design, this switch indicator is easy to install and requires minimal maintenance. Its bright LED light ensures clear visibility, even in low-light environments.The SIEMENS ENERGY part 3SU11026AA601AA0 is an essential component for any panel-mounted switch application, providing reliable performance and clear indications.
Search Keywords:
3SU11026AA601AA0
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$100.55
$100.550
5
$93.04
$465.200
10
$90.35
$903.500
25
$85.40
$2,135.000
50
$83.12
$4,156.000
100
$81.87
$8,187.000
250
+
$79.92
$19,980.000
Product Guides