3SU14001AA101BA0
Siemens EnergyContact module with 1 contact element, 1 NO, screw terminal, for front plate mounting, Minimum order quantity 5 or a multiple of this .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3SU14001AA101BA0
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
The SIEMENS ENERGY part 3SU14001AA101BA0 is a high-quality contact module with 1 contact element. This module is equipped with 1 normally open (NO) contact and features screw terminal connections. It is designed to provide reliable and efficient electrical contact in various industrial applications. This contact module offers easy installation and offers a secure and durable connection. Trust SIEMENS ENERGY for your contact module needs and ensure smooth and efficient operation in your electrical systems.
Search Keywords:
3SU14001AA101BA0
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$24.31
$121.550
10
$23.94
$239.400
25
$22.04
$551.000
50
$20.26
$1,013.000
100
$18.35
$1,835.000
250
$16.93
$4,232.500
500
+
$16.67
$8,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3SU14001AA101CA0
Contact module with 1 contact element, 1 NC, screw terminal, for front plate mounting, Min...
521210-1
POSI-LOK HSG.250-8 POS RAST5
640925-1
RECEPT,PIDG FASTON 22-18 110
8-61060-1
Quick Disconnect - Receptacle - FASTON 110 - 22 to 18 AWG (.26 to .96 mm²) Wire Size - Mat...
3200687
Ferrule - sleeve length: 6 mm - length: 12 mm - color: white