Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3TF3311-0AK6
RoHS:
No
HTS:
8536490065
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
22 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 22A 120VAC DIN Rail
Search Keywords:
3TF33110AK6
This product is not in stock and cannot be back-ordered
Product Guides