Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3TF4110-0AM2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
12 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
208 V
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12A 208VAC DIN Rail
Search Keywords:
3TF41100AM2
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$199.44
$199.440
Product Guides