Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3TF4811-0AK6
RoHS:
Yes
HTS:
8536490065
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
75 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 75A 120VAC DIN Rail