Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3TX7131-4CF13
RoHS:
Yes
HTS:
8536490080
COO:
CN
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
N/A
Coil Current:
N/A
Power Relay 30A DPST-NO DIN Rail/Panel
Search Keywords:
3TX71314CF13
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
128 Weeks
Quantity
Unit Price
Ext. Price
1
$78.53
$78.530
5
$55.44
$277.200
10
$48.66
$486.600
25
$44.18
$1,104.500
50
$41.72
$2,086.000
100
$39.27
$3,927.000
250
+
$38.68
$9,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
ELUMOATHQ3C12
Right Angle Illuminated Latching Pushbutton
ELUMOATHQ6C12
Right Angle Illuminated Latching Pushbutton
20307-82
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
507-4538-1437-630
3/8 Bi-Pin NEON Lamp