3UA5500-1D
Siemens EnergyElectromechanical Relay 10A SPST-NO/SPST-NC (45x78x87)mm Direct Mounting Thermal Overload Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3UA5500-1D
RoHS:
Yes
HTS:
8536308000
Supplier Standard Pack
1
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 78 x 87 mm
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
10 A
Mounting:
Direct Mounting
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 10A SPST-NO/SPST-NC (45x78x87)mm Direct Mounting Thermal Overload Relay
Search Keywords:
3UA55001D
This product is not in stock and cannot be back-ordered
Product Guides