Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3UG4512-1AR20
RoHS:
Yes
HTS:
9030890100
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Monitoring Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
91 x 22.5 x 83 mm
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
Electromechanical Relay SPDT (91x22.5x83)mm DIN Rail Monitoring Relay
Search Keywords:
3UG45121AR20
IN STOCK:
0
On Order:
5
can ship 12/23/24
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$179.67
$179.670
3
$176.98
$530.940
5
$174.32
$871.600
10
$171.71
$1,717.100
25
+
$167.69
$4,192.250
Product Guides
CUSTOMERS
ALSO BOUGHT
2112AH1SG
2112AH1SG=RLY,MINI,ON,2P,HERM
GE1A-C10HA110
DPDT Single Function Timer with Operating Voltage: 120VAC
BF321-0CW-028B
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 28Vdc - Replaces Incandescent: 313 ...
LSXE3K
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...