3UG4614-1BR20
Siemens EnergyPhase Monitoring Relay - DPDT (2 Form C) - 160 to 690VAC - 0.1 Sec to 20 Sec - 3A at 400VAC Contact Rating - DIN Rail Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3UG4614-1BR20
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 3UG4614-1BR20 is phase monitoring relay with operating temperature range from -25°C to 60°C.
Search Keywords:
3UG46141BR20
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$246.68
$246.680
3
$240.33
$720.990
5
$236.72
$1,183.600
10
$233.17
$2,331.700
25
+
$229.67
$5,741.750
Product Guides