help desk software
DATA SHEET

40DP32AA

Siemens Energy

Electromechanical Relay 110 to 120/220 to 240VAC 27A Contactor Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
40DP32AA
RoHS:
No
HTS:
8536490065
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Screw Terminal
Electromechanical Relay 110 to 120/220 to 240VAC 27A Contactor Relay
Search Keywords:
40DP32AA
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$754.42
$754.420
3
$743.10
$2,229.300
5
$726.48
$3,632.400
10 +
$715.58
$7,155.800
Tools/3D Models
Product Guides