help desk software
DATA SHEET

52AABN

Siemens Energy

BA9s Miniature Bayonet Base Incandescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52AABN
RoHS:
Yes
HTS:
8539293060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
6 V
Color:
N/A
Current Rating:
N/A
Mounting:
Panel
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
BA9s
BA9s Miniature Bayonet Base Incandescent Lamp
Search Keywords:
52AABN
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.12
$19.120
10
$17.06
$170.600
25
$16.55
$413.750
50
$16.07
$803.500
100
$15.19
$1,519.000
250
$14.79
$3,697.500
500 +
$14.56
$7,280.000
Possible Replacement
3SB0A-BLA
3SB0A-BLA
VIEW PRODUCT
Tools/3D Models
Product Guides