Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52AAPN
RoHS:
Yes
HTS:
8539293050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
120 V
Color:
N/A
Current Rating:
N/A
Mounting:
Panel
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
BA9s
BA9s Miniature Bayonet Base Incandescent Lamp
Search Keywords:
52AAPN
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$38.95
$38.950
5
$34.75
$173.750
10
$34.23
$342.300
25
$32.74
$818.500
50
$30.95
$1,547.500
100
$30.48
$3,048.000
250
+
$29.72
$7,430.000
Product Guides