help desk software
DATA SHEET

52BJK

Siemens Energy

Contact Blocks N.O./N.C. SPST/SPST .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52BJK
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
52BJK
The Siemens Energy part 52BJK is a versatile contact block which features both Normally Open (N.O.) and Normally Closed (N.C.) Single Pole Single Throw (SPST) configurations. These contact blocks are designed to provide reliable switching capabilities in a variety of industrial applications. With the ability to function in both states, the 52BJK is a practical solution for controlling electrical circuits, making it an essential component for your automation needs.
Search Keywords:
52BJK
IN STOCK: 19
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.84
$57.840
5
$52.69
$263.450
10
$48.68
$486.800
25
$47.95
$1,198.750
50
$43.67
$2,183.500
100
$43.01
$4,301.000
250 +
$42.37
$10,592.500
Tools/3D Models
Product Guides