52BR8W2A
Siemens Energy30mm Black Max, Epoxy Coated Corrosion Resistant Complete Metal Unit Twist-to-Release Emergency Stop Switch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52BR8W2A
RoHS:
Yes
HTS:
8536509035
COO:
MX
Supplier Standard Pack
1
Actuator Diameter:
45 mm
Actuator Color:
Red13475
Pole Throw Configuration:
DPST13502
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
60@110VAC A
Terminal Type:
Screw13509
IP Rating:
IP6613488
30mm Black Max, Epoxy Coated Corrosion Resistant Complete Metal Unit Twist-to-Release Emergency Stop Switch
Search Keywords:
52BR8W2A
IN STOCK:
0
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$173.47
$173.470
3
$170.87
$512.610
5
$168.31
$841.550
10
$165.78
$1,657.800
25
+
$161.91
$4,047.750
Product Guides