help desk software
DATA SHEET

52PA8A2J

Siemens Energy

Switch Push Button N.C. SPST Flush Round Button 60A 600VAC 7200VA Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52PA8A2J
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
7200 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Push Button N.C. SPST Flush Round Button 60A 600VAC 7200VA Momentary Contact Screw Panel Mount
Search Keywords:
52PA8A2J
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
52PM8A2J
52PM8A2J
VIEW PRODUCT
Tools/3D Models
Product Guides