52PA8B3K
Siemens EnergySwitch Push Button N.O. SPST Extended Round Button 60A 600VAC 7200VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52PA8B3K
RoHS:
No
HTS:
8536509035
COO:
MX
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
7200 A
Actuator Style:
Extended Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O. SPST Extended Round Button 60A 600VAC 7200VA Momentary Contact Screw Panel Mount
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.86
$39.860
5
$39.46
$197.300
10
$39.07
$390.700
25
+
$38.68
$967.000
Product Guides