help desk software
DATA SHEET

52PM8A2J

Siemens Energy

Pushbutton Switch, Non-Illuminated Flush Button Plastic Cap

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52PM8A2J
RoHS:
Yes
HTS:
8536509035
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
N.C.13768
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button13737
Illumination:
N/R
Terminal Type:
Screw13770
Body Orientation:
Straight13740
Dimension:
N/A
30mm Command/52, Chrome Finish Heavy Duty,Watertight/Oiltight Complete Metal Unit Pushbutton Non-Illuminated Flush Button Plastic Cap, Red 2 Position Momentary with 1 N.C. Heavy Duty Contacts, A600/P600 UL Listed, CSA Certified NEMA 1,3,3R,4,4X,12,13 & Au
Search Keywords:
52PM8A2J
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.56
$78.560
5
$70.61
$353.050
10
$68.64
$686.400
25
$63.39
$1,584.750
50
$62.44
$3,122.000
100
$61.50
$6,150.000
250 +
$59.63
$14,907.500
Tools/3D Models
Product Guides