Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52SA2AAB
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
DPST
Actuator Style:
Short Lever
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
N/A
Switch Configuration:
N.O./N.C.
The 52SA2AAB is selector switch with 2 position and 30mm knob.
Search Keywords:
52SA2AAB
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$75.17
$75.170
5
$68.47
$342.350
10
$62.95
$629.500
25
$62.01
$1,550.250
50
$56.75
$2,837.500
100
$55.90
$5,590.000
250
+
$55.06
$13,765.000
Product Guides
CUSTOMERS
ALSO BOUGHT
52BAK
Touchsafe Contact Blocks With Gold Flashing
30322R
Fuse Block 30A 600VAC Pressure Plate Screw Mount
602-GP-14
Conn Barrier Strip 28 POS 14.3mm Screw Panel Mount 30A
49AB01
Field Modification Kit - NEMA 00-4 - Aux Contact 1NC.
49AB10
Siemens Auxiliary Contact - 10 Amps - Side Mounting 49AB10.