help desk software
DATA SHEET

52SA2AABA1

Siemens Energy

Switch Selector N.O./N.C. DPST Short Lever Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52SA2AABA1
RoHS:
Yes
HTS:
8536509025
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Short Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
N/A
Number of Positions:
2
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST Short Lever Screw Panel Mount
Search Keywords:
52SA2AABA1
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.87
$133.870
5
$121.05
$605.250
10
$118.53
$1,185.300
25
$116.75
$2,918.750
50
$115.00
$5,750.000
100
$113.28
$11,328.000
250 +
$111.58
$27,895.000
Tools/3D Models
Product Guides