help desk software
DATA SHEET

5SB231

Siemens Energy

Diazed Fuse Link 500V F.Cable And Line Protection

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SB231
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Diazed
Fuse Size:
N/A
Acting:
N/A
Current Rating:
6 A
Fuse Material:
N/A
Mounting:
Holder
Diazed Fuse Link 500V F.Cable And Line Protection
Search Keywords:
5SB231
IN STOCK: 13
Can Ship immediately
You may purchase in-stock quantity up to 13
Minimum Order:
25
Available in less than min:
13
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.632
$5.632
25
$5.120
$128.000
100
$4.110
$411.000
250
$3.880
$970.000
500
$3.800
$1,900.000
1,000
$3.750
$3,750.000
2,500
$3.690
$9,225.000
5,000
$3.630
$18,150.000
7,500 +
$3.580
$26,850.000
Tools/3D Models
Product Guides