help desk software
DATA SHEET

5SE2080

Siemens Energy

Fuse Class CC 80A 400V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SE2080
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Class CC
Fuse Size:
N/A
Acting:
N/A
Current Rating:
80 A
Maximum AC Voltage Rating:
400 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
N/A
Life Cycle:
Discontinued & Replaced
Fuse Class CC 80A 400V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
5SE2280
5SE2280
VIEW PRODUCT
Tools/3D Models
Product Guides