Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SE2280
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class CC
Fuse Size:
N/A
Acting:
N/A
Current Rating:
80 A
Maximum AC Voltage Rating:
400 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
N/A
Fuse Class CC 80A 400V
Search Keywords:
5SE2280
IN STOCK:
0
Factory Lead-Time
94 Weeks
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$26.77
$133.850
30
$24.78
$743.400
50
$23.71
$1,185.500
100
$22.74
$2,274.000
250
$22.13
$5,532.500
500
+
$21.80
$10,900.000
Product Guides