help desk software
DATA SHEET

5SE2310

Siemens Energy

Fuse Class CC 10A 400V Holder Cartridge

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SE2310
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Class CC
Fuse Size:
N/A
Acting:
N/A
Current Rating:
10 A
Maximum AC Voltage Rating:
400 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Class CC 10A 400V Holder Cartridge
Search Keywords:
5SE2310
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
94 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
100
$2.48
$248.000
250
$2.37
$592.500
500
$2.27
$1,135.000
1,000
$2.18
$2,180.000
2,500
$2.12
$5,300.000
5,000
$2.06
$10,300.000
7,500 +
$2.03
$15,225.000
Tools/3D Models
Product Guides