Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SG1701
RoHS:
Yes
HTS:
8536908585
COO:
DE
Supplier Standard Pack
3
Type:
Neozed6209
Fuse Size:
27 X 64 X 836191mm
Acting:
N/A
Current Rating:
63 A
Maximum AC Voltage Rating:
400 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Plastic6190
Mounting:
DIN Rail6197
NEOZED, fuse base, D02, 1-pole, 63 A, Un AC 400 V, Un DC 250 V
Search Keywords:
5SG1701
IN STOCK:
0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
3
$40.18
$120.540
6
$38.32
$229.920
12
$37.18
$446.160
27
$36.10
$974.700
51
$34.12
$1,740.120
102
$33.21
$3,387.420
252
+
$32.72
$8,245.440
Product Guides