Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SJ4104-7HG40
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 4A 240VAC 60VDC
Search Keywords:
5SJ41047HG40
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$54.23
$54.230
5
$53.42
$267.100
10
$50.75
$507.500
25
$47.85
$1,196.250
50
$45.19
$2,259.500
100
$42.54
$4,254.000
250
+
$41.90
$10,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3400S-1-502L
Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...
RA2410-D06
SSR ZS 240V 10A 3-32VDC
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
XA1E-BV313-R
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Pa...