Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SJ4106-7HG40
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 6A 240VAC 60VDC
Search Keywords:
5SJ41067HG40
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$47.98
$47.980
5
$42.82
$214.100
10
$41.54
$415.400
25
$40.33
$1,008.250
50
$38.12
$1,906.000
100
$37.11
$3,711.000
250
+
$36.55
$9,137.500
Product Guides