Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SJ4206-7HG42
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 6A 690VAC
Search Keywords:
5SJ42067HG42
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$125.95
$125.950
5
$116.55
$582.750
10
$111.56
$1,115.600
25
$106.97
$2,674.250
50
$104.12
$5,206.000
100
$102.56
$10,256.000
250
+
$100.12
$25,030.000
Product Guides