help desk software
DATA SHEET

5SJ4210-7HG41

Siemens Energy

Miniature circuit breaker 240 V 14kA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SJ4210-7HG41
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature2867
Voltage Rating:
4002868VAC,602868VDC
Number of Poles:
22860
Current Rating:
10 A
Terminal Design:
Screw2865
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail2859
Miniature circuit breaker 240 V 14kA
Search Keywords:
5SJ42107HG41
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$98.39
$98.390
5
$91.04
$455.200
10
$88.41
$884.100
25
$83.56
$2,089.000
50
$81.33
$4,066.500
100
$80.11
$8,011.000
250 +
$78.21
$19,552.500
Tools/3D Models
Product Guides