Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SJ4316-7HG42
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 6A 690VAC
Search Keywords:
5SJ43167HG42
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$154.11
$154.110
3
$151.80
$455.400
5
$149.53
$747.650
10
$147.28
$1,472.800
25
+
$143.84
$3,596.000
Product Guides