Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SN1303
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
380 VAC
Number of Poles:
1
Current Rating:
32 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
N/A
Circuit Breaker Magnetic 1Pole 32A 380VAC
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Product Guides