Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5ST3010
RoHS:
Yes
HTS:
8536509065
COO:
DE
Supplier Standard Pack
1
Package Type:
The SIEMENS ENERGY part 5ST3010 is an auxiliary current switch designed for use with circuit breakers. This reliable and efficient component allows for the monitoring and control of electrical currents, providing an essential safety feature for the proper functioning of circuit breaker systems. With its precise performance and durable construction, the 5ST3010 is a crucial component for ensuring the smooth operation of electrical systems in various industrial and commercial settings.
Search Keywords:
5ST3010
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$56.42
$56.420
5
$55.57
$277.850
10
$52.80
$528.000
25
$49.79
$1,244.750
50
$49.04
$2,452.000
100
$48.30
$4,830.000
250
+
$47.58
$11,895.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5SY6206-7
Circuit Breaker Miniature 2Pole 6A 400VAC
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket
SCD30S48-DN
Module DC-DC 1-OUT 48V 0.6A 30W 4-Pin
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
3240192
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...