help desk software
DATA SHEET

5SX2120-7

Siemens Energy

Circuit Breaker Miniature 1Pole 20A 277VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SX2120-7
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Miniature 1Pole 20A 277VAC
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
5SY6308-7
5SY6308-7
VIEW PRODUCT
Tools/3D Models
Product Guides