Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4106-8
RoHS:
No
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 6A 277VAC
Search Keywords:
5SY41068
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$53.65
$53.650
5
$47.88
$239.400
10
$46.45
$464.500
25
$44.46
$1,111.500
50
$42.63
$2,131.500
100
$41.49
$4,149.000
250
+
$40.87
$10,217.500
Product Guides