Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4201-8
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Supplementary Protector
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 2Pole 1A 480VAC
Search Keywords:
5SY42018
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$91.11
$91.110
5
$84.31
$421.550
10
$81.87
$818.700
25
$77.38
$1,934.500
50
$75.32
$3,766.000
100
$74.19
$7,419.000
250
+
$72.42
$18,105.000
Product Guides