help desk software
DATA SHEET

5SY4202-7

Siemens Energy

Circuit Breaker - 2 Pole - 2A, 400VAC / 72VDC - 10kA - Lever Actuator - DIN Rail Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4202-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The SIEMENS ENERGY part 5SY4202-7 is a reliable and versatile miniature circuit breaker designed for optimal performance and safety in electrical installations. With a rated current of 2A and a breaking capacity of 10 kA, this circuit breaker is suitable for use in residential, commercial, and industrial applications.Featuring a compact and space-saving design, the 5SY4202-7 is easy to install and provides reliable protection against overloads and short circuits. It comes with a characteristic curve B, making it suitable for a wide range of applications.This circuit breaker offers enhanced protection with its trip-free design, ensuring prompt interruption of the circuit in the event of a fault. It also features a manual control lever for convenient switching operations.Built to meet high-quality standards, the SIEMENS ENERGY part 5SY4202-7 ensures durability and long-lasting performance. It is designed to withstand harsh environmental conditions and is suitable for use in areas with high levels of humidity and temperature fluctuations.Overall, the SIEMENS ENERGY part 5SY4202-7 is a reliable, efficient, and safe circuit breaker that delivers superior protection and helps ensure the uninterrupted operation of electrical systems.
Search Keywords:
5SY42027
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.65
$87.650
5
$81.53
$407.650
10
$79.33
$793.300
25
$75.29
$1,882.250
50
$73.44
$3,672.000
100
$72.34
$7,234.000
250 +
$70.83
$17,707.500
Tools/3D Models
Product Guides