Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4208-8
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
8 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
N/A
Circuit Breaker Miniature 2Pole 8A 480VAC
Search Keywords:
5SY42088
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$87.65
$87.650
5
$81.53
$407.650
10
$79.33
$793.300
25
$75.29
$1,882.250
50
$73.44
$3,672.000
100
$72.34
$7,234.000
250
+
$70.83
$17,707.500
Product Guides