Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4210-6
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
N/A
Circuit Breaker Miniature 2Pole 10A 480VAC
Search Keywords:
5SY42106
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$84.34
$84.340
5
$78.04
$390.200
10
$75.78
$757.800
25
$71.63
$1,790.750
50
$69.72
$3,486.000
100
$68.67
$6,867.000
250
+
$67.04
$16,760.000
Product Guides