Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4210-8
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
N/A
Circuit Breaker Miniature 2Pole 10A 480VAC
Search Keywords:
5SY42108
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$81.13
$81.130
5
$75.47
$377.350
10
$73.43
$734.300
25
$69.70
$1,742.500
50
$67.98
$3,399.000
100
$66.96
$6,696.000
250
+
$65.56
$16,390.000
Product Guides