help desk software
DATA SHEET

5SY4213-7

Siemens Energy

Circuit Breaker Miniature 2Pole 13A 480VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4213-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature2867
Voltage Rating:
4802868VAC
Number of Poles:
22860
Current Rating:
13 A
Terminal Design:
Screw2865
Operating Temperature:
N/A
Mounting:
DIN Rail2859
Circuit Breaker Miniature 2Pole 13A 480VAC
Search Keywords:
5SY42137
IN STOCK: 14
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.13
$81.130
5
$75.47
$377.350
10
$73.43
$734.300
25
$69.70
$1,742.500
50
$67.98
$3,399.000
100
$66.96
$6,696.000
250 +
$65.56
$16,390.000
Tools/3D Models
Product Guides