Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4310-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-25 to 45 °C
Mounting:
DIN Rail
The SIEMENS ENERGY 5SY4310-7 is a high-quality circuit breaker designed for efficient and reliable protection in various electrical applications. With its compact and miniature 3-pole design, this breaker offers exceptional performance in controlling and regulating electrical currents.Operating at a maximum voltage of 480VAC, the 5SY4310-7 circuit breaker is perfectly suited for industrial and commercial settings where dependable protection is paramount. Its 10A rating ensures the safe and effective management of electrical circuitry, guarding against overload and short circuits.Crafted by SIEMENS ENERGY, a renowned leader in energy management and automation solutions, this circuit breaker exemplifies excellence in engineering and durability. Its robust construction and advanced technology provide longevity and stability, making it an ideal choice for demanding applications.Whether you are seeking a reliable solution for your business, factory, or facility, the SIEMENS ENERGY 5SY4310-7 circuit breaker offers optimal performance, safety, and peace of mind. Trust in the industry-leading brand and experience seamless operation, enhanced efficiency, and unparalleled protection.
Search Keywords:
5SY43107
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$175.59
$175.590
5
$172.96
$864.800
10
$163.56
$1,635.600
25
$154.95
$3,873.750
50
$146.34
$7,317.000
75
$144.15
$10,811.250
100
+
$137.74
$13,774.000
Product Guides