5SY5110-7
Siemens EnergyCircuit Breaker - 1 Pole - 10A, 400VAC / 220VDC - 10kA - Lever Actuator - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY5110-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Family:
5SY5 110-7
Number of Terminals:
22861
Actuator Type:
Toggle2854
Mounting:
DIN Rail2859
Number of Poles:
12860
Current Rating:
10 A
The Siemens Energy part 5SY5110-7 is a reliable and efficient circuit breaker designed for various electrical applications. With a compact and sturdy construction, this circuit breaker offers a unique mounting depth of 70mm, making it suitable for diverse installation spaces. The 5SY5110-7 circuit breaker ensures excellent performance and provides reliable protection against overload, short circuits, and other electrical faults. It is a trusted solution for maintaining safe and uninterrupted power supply in residential, commercial, and industrial settings.
Search Keywords:
5SY51107
IN STOCK:
0
On Order:
8
can ship 12/26/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$99.21
$99.210
5
$80.88
$404.400
10
$75.20
$752.000
25
$69.75
$1,743.750
50
$68.70
$3,435.000
100
$67.67
$6,767.000
250
+
$66.66
$16,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1692446
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - n...
5SY6102-7
Circuit Breaker - 1 Pole - 2A - 230/400VAC - 6kA - Supplementary Protector - Curve C - DIN...
5SY6106-7
Circuit Breaker Miniature 1Pole 6A 277VAC
2900299
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology a...
2900291
PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal...