Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY5203-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Supplementary Protector
Voltage Rating:
440 VAC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Search Keywords:
5SY52037
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$194.97
$194.970
3
$192.05
$576.150
5
$189.16
$945.800
10
$186.33
$1,863.300
25
+
$182.91
$4,572.750
Product Guides
CUSTOMERS
ALSO BOUGHT
LOK4601-2R
AC/DC Power Supply Single-OUT 24V 2A 48W
5SY4303-5
Circuit Breaker; Supplementary; PTOR 5SY4 3P 480V 3A 5K A-TRIP | Siemens 5SY43035
5SY5206-6
Circuit Breaker Supplementary Protector 2Pole 6A 440VAC/220VDC
5SY5206-7
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
5SY5216-6
Circuit Breaker; Supplementary; PTOR 5SY5 2P IEC 400V 16A 10K B-TRIP | Siemens 5SY52166